
P53-12LQ/MHIA | |
|---|---|
DigiKey Part Number | P53-12LQ/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P53-12LQ/MHIA |
Description | AC/DC CONVERTER 5V +/-12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 300mA, 180mA, 180mA 100 ~ 125 VAC Input |
Category | Current - Output (Max) 300mA, 180mA, 180mA |
Manufacturer Polytron | Applications Medical |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) |
Number of Outputs 3 | Approval Agency CE, cURus |
Voltage - Input 100 ~ 125 VAC | Line Regulation ±0.02% |
Voltage - Output 1 5V | Load Regulation ±0.1% |
Voltage - Output 2 12V | Base Product Number |
Voltage - Output 3 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 249,94800 € | 1.249,74 € |
| Unit Price without VAT: | 249,94800 € |
|---|---|
| Unit Price with VAT: | 297,43812 € |

