Daburn/Polytron Devices Power Supplies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P53-1280AX

DigiKey Part Number
P53-1280AX-ND
Manufacturer
Polytron
Manufacturer Product Number
P53-1280AX
Description
AC/DC CONVERTER 5V +/-12V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -12V 1A, 150mA, 150mA 115 ~ 220 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A, 150mA, 150mA
Manufacturer
Polytron
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Bulk
Operating Temperature
-25°C ~ 71°C
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
9-DIP Module
Number of Outputs
3
Size / Dimension
3.50" L x 2.50" W x 2.01" H (88.9mm x 63.5mm x 51.0mm)
Voltage - Input
115 ~ 220 VAC
Approval Agency
CE, cURus, UL
Voltage - Output 1
5V
Line Regulation
0.02%
Voltage - Output 2
12V
Load Regulation
0.1%
Voltage - Output 3
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5262,54400 €1.312,72 €
Unit Price without VAT:262,54400 €
Unit Price with VAT:312,42736 €