
P53-12-FST/MHIA | |
|---|---|
DigiKey Part Number | P53-12-FST/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P53-12-FST/MHIA |
Description | AC/DC CONVERTER 5V 12V -12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 105 ~ 125 VAC Input |
Category | Current - Output 1 500 mA |
Mfr | Current - Output 2 120 mA |
Series | Current - Output 3 120 mA |
Packaging Bulk | Applications Medical |
Part Status Active | Voltage - Isolation 4 kV |
Type Enclosed | Operating Temperature -25°C ~ 71°C |
Number of Outputs 3 | Mounting Type Chassis Mount |
Voltage - Input 105 ~ 125 VAC | Size / Dimension 4.10" L x 2.50" W x 1.56" H (104.1mm x 63.5mm x 39.6mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Voltage - Output 2 12V | Base Product Number |
Voltage - Output 3 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 296,84600 € | 1.484,23 € |
| Unit Price without VAT: | 296,84600 € |
|---|---|
| Unit Price with VAT: | 353,24674 € |

