
P52-15-FST | |
|---|---|
DigiKey Part Number | P52-15-FST-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P52-15-FST |
Description | AC/DC CONVERTER 5V 15V -15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 3 -15V |
Mfr | Current - Output 1 250 mA |
Series | Current - Output 2 100 mA |
Packaging Bulk | Current - Output 3 100 mA |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Operating Temperature -25°C ~ 71°C |
Number of Outputs 3 | Mounting Type Chassis Mount |
Voltage - Input 105 ~ 125 VAC | Size / Dimension 4.10" L x 2.50" W x 1.56" H (104.1mm x 63.5mm x 39.6mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, UL |
Voltage - Output 2 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 248,03200 € | 1.240,16 € |
| Unit Price without VAT: | 248,03200 € |
|---|---|
| Unit Price with VAT: | 295,15808 € |

