


P52-12 | |
|---|---|
DigiKey Part Number | W245-ND |
Manufacturer | |
Manufacturer Product Number | P52-12 |
Description | AC/DC CONVERTER 5V +/-15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 250mA, 120mA, 120mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 120mA, 120mA |
Manufacturer Daburn Electronics | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Box | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 3 | Size / Dimension 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Line Regulation 0.02% |
Voltage - Output 2 15V | Load Regulation 0.1% |
Voltage - Output 3 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,41000 € | 192,41 € |
| 5 | 184,72000 € | 923,60 € |
| 10 | 181,50500 € | 1.815,05 € |
| 25 | 177,33960 € | 4.433,49 € |
| Unit Price without VAT: | 192,41000 € |
|---|---|
| Unit Price with VAT: | 228,96790 € |

