
P51-12QX | |
|---|---|
DigiKey Part Number | P51-12QX-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P51-12QX |
Description | AC/DC CONVERTER 5V +/-12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 250mA, 60mA, 60mA 100 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 60mA, 60mA |
Manufacturer Polytron | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 3 | Size / Dimension 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) |
Voltage - Input 100 ~ 125 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 5V | Line Regulation 0.02% |
Voltage - Output 2 12V | Load Regulation 0.1% |
Voltage - Output 3 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 244,07400 € | 1.220,37 € |
| Unit Price without VAT: | 244,07400 € |
|---|---|
| Unit Price with VAT: | 290,44806 € |

