


P39T | |
|---|---|
DigiKey Part Number | P39T-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P39T |
Description | AC-DC POWER MODULE 5VDC OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 5V |
Mfr | Current - Output 1 2 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.10" L x 2.50" W x 1.56" H (104.1mm x 63.5mm x 39.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,44000 € | 235,44 € |
| 5 | 226,03000 € | 1.130,15 € |
| 10 | 222,09400 € | 2.220,94 € |
| 25 | 216,99760 € | 5.424,94 € |
| Unit Price without VAT: | 235,44000 € |
|---|---|
| Unit Price with VAT: | 280,17360 € |

