
P39-9STW | |
|---|---|
DigiKey Part Number | P39-9STW-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P39-9STW |
Description | AC-DC POWER MODULE 9VDC OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 9V |
Mfr | Current - Output 1 2 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.10" L x 2.50" W x 2.00" H (104.1mm x 63.5mm x 50.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 289,64200 € | 1.448,21 € |
| Unit Price without VAT: | 289,64200 € |
|---|---|
| Unit Price with VAT: | 344,67398 € |

