


P39-24ST | |
|---|---|
DigiKey Part Number | P39-24ST-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P39-24ST |
Description | AC-DC POWER MODULE 24VDC OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Mfr | Current - Output 1 1 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.100" L x 2.500" W (104.14mm x 63.50mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,95000 € | 238,95 € |
| 5 | 229,39600 € | 1.146,98 € |
| 10 | 225,40300 € | 2.254,03 € |
| 25 | 220,23000 € | 5.505,75 € |
| Unit Price without VAT: | 238,95000 € |
|---|---|
| Unit Price with VAT: | 284,35050 € |

