Enclosed AC DC Converters 1 Output 24V 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 105 ~ 125 VAC Input
Daburn/Polytron Devices Power Supplies

P38-24ST

DigiKey Part Number
P38-24ST-ND
Manufacturer
Polytron
Manufacturer Product Number
P38-24ST
Description
AC-DC POWER MODULE 24VDC OUTPUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
800 mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-25°C ~ 71°C
Features
-
Mounting Type
Chassis Mount
Size / Dimension
4.100" L x 2.500" W (104.14mm x 63.50mm)
Approval Agency
CE, cURus, UL
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,11000 €222,11 €
5213,23400 €1.066,17 €
10209,52200 €2.095,22 €
25204,71200 €5.117,80 €
Manufacturers Standard Package
Unit Price without VAT:222,11000 €
Unit Price with VAT:264,31090 €