
P38-1Q/MHIA | |
|---|---|
DigiKey Part Number | P38-1Q/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P38-1Q/MHIA |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 100 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Manufacturer Polytron | Operating Temperature -25°C ~ 71°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 7-DIP Module, 5 Leads |
Part Status Active | Size / Dimension 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) |
Type Enclosed | Approval Agency CE, cURus |
Number of Outputs 1 | Line Regulation ±0.02% |
Voltage - Input 100 ~ 125 VAC | Load Regulation ±0.05% |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 190,00200 € | 950,01 € |
| Unit Price without VAT: | 190,00200 € |
|---|---|
| Unit Price with VAT: | 226,10238 € |

