


P38-12S/22 | |
|---|---|
DigiKey Part Number | W229-ND |
Manufacturer | |
Manufacturer Product Number | P38-12S/22 |
Description | AC/DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1A 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Manufacturer Daburn Electronics | Applications ITE (Commercial) |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 2.01" H (88.9mm x 63.5mm x 51.0mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.1% |
Voltage - Output 1 12V | Load Regulation 0.1% |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,35000 € | 182,35 € |
| Unit Price without VAT: | 182,35000 € |
|---|---|
| Unit Price with VAT: | 216,99650 € |

