


P38-10ST | |
|---|---|
DigiKey Part Number | P38-10ST-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P38-10ST |
Description | AC-DC POWER MODULE 10VDC OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 10V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 10V |
Mfr | Current - Output 1 1 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.10" L x 2.50" W x 2.00" H (104.1mm x 63.5mm x 50.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,53000 € | 225,53 € |
| 5 | 216,51200 € | 1.082,56 € |
| 10 | 212,74300 € | 2.127,43 € |
| 25 | 207,86040 € | 5.196,51 € |
| Unit Price without VAT: | 225,53000 € |
|---|---|
| Unit Price with VAT: | 268,38070 € |

