
P38-10SAXE | |
|---|---|
DigiKey Part Number | P38-10SAXE-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P38-10SAXE |
Description | AC/DC CONVERTER 10V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 10V 1.5A 115 ~ 220 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 2.01" H (88.9mm x 63.5mm x 51.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 115 ~ 220 VAC | Line Regulation 0.02% |
Voltage - Output 1 10V | Load Regulation 0.05% |
Current - Output (Max) 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 196,57800 € | 982,89 € |
| Unit Price without VAT: | 196,57800 € |
|---|---|
| Unit Price with VAT: | 233,92782 € |

