
P38/1.56AX/MHIA | |
|---|---|
DigiKey Part Number | P38/1.56AX/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P38/1.56AX/MHIA |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 115 ~ 220 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Polytron | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 115 ~ 220 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | Medical | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.02% | |
Load Regulation | ±0.05% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 209,88400 € | 1.049,42 € |
| Unit Price without VAT: | 209,88400 € |
|---|---|
| Unit Price with VAT: | 249,76196 € |

