Power Supplies for Medical Equipment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P38-1-04/MHIA

DigiKey Part Number
P38-1-04/MHIA-ND
Manufacturer
Polytron
Manufacturer Product Number
P38-1-04/MHIA
Description
AC/DC CONVERTER 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 105 ~ 125 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Manufacturer
Polytron
Operating Temperature
-25°C ~ 71°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
7-DIP Module, 5 Leads
Part Status
Active
Size / Dimension
3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm)
Type
Enclosed
Approval Agency
CE, cURus
Number of Outputs
1
Line Regulation
±0.02%
Voltage - Input
105 ~ 125 VAC
Load Regulation
±0.05%
Voltage - Output 1
5V
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5188,49400 €942,47 €
Unit Price without VAT:188,49400 €
Unit Price with VAT:224,30786 €