


P37 | |
|---|---|
DigiKey Part Number | W236-ND |
Manufacturer | |
Manufacturer Product Number | P37 |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 500mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Daburn Electronics | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 0.87" H (88.9mm x 63.5mm x 22.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.2% |
Voltage - Output 1 5V | Load Regulation 0.2% |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,03000 € | 168,03 € |
| 5 | 161,31400 € | 806,57 € |
| 10 | 158,50600 € | 1.585,06 € |
| 25 | 154,86760 € | 3.871,69 € |
| 50 | 152,17180 € | 7.608,59 € |
| Unit Price without VAT: | 168,03000 € |
|---|---|
| Unit Price with VAT: | 199,95570 € |

