Image for P37-T/MHIA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P37-T/MHIA

DigiKey Part Number
W295-ND
Manufacturer
Polytron
Manufacturer Product Number
P37-T/MHIA
Description
AC-DC POWER MODULE 5VDC 500MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 105 ~ 125 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
500 mA
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Operating Temperature
-25°C ~ 71°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
4.10" L x 2.50" W x 0.88" H (104.1mm x 63.5mm x 22.2mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
105 ~ 125 VAC
Base Product Number
Voltage - Output 1
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1156,21000 €156,21 €
Manufacturers Standard Package
Unit Price without VAT:156,21000 €
Unit Price with VAT:185,88990 €