
P37/MHIA | |
|---|---|
DigiKey Part Number | W284-ND |
Manufacturer | |
Manufacturer Product Number | P37/MHIA |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 500mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Manufacturer Daburn Electronics | Operating Temperature -25°C ~ 71°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 7-DIP Module, 5 Leads |
Part Status Active | Size / Dimension 3.50" L x 2.50" W x 0.88" H (88.9mm x 63.5mm x 22.4mm) |
Type Enclosed | Approval Agency CE, cURus |
Number of Outputs 1 | Line Regulation 0.2% |
Voltage - Input 105 ~ 125 VAC | Load Regulation 0.2% |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 144,89000 € | 724,45 € |
| Unit Price without VAT: | 144,89000 € |
|---|---|
| Unit Price with VAT: | 172,41910 € |

