
P37-24S/22/MHIA | |
|---|---|
DigiKey Part Number | P37-24S/22/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P37-24S/22/MHIA |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 500mA 105 ~ 125 VAC Input |
Category | Applications Medical |
Manufacturer Polytron | Operating Temperature -25°C ~ 71°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 5-DIP Module |
Part Status Active | Size / Dimension 3.50" L x 2.50" W x 2.00" H (88.9mm x 63.5mm x 50.8mm) |
Type Enclosed | Approval Agency CE, cURus |
Number of Outputs 1 | Line Regulation ±0.1% |
Voltage - Input 105 ~ 125 VAC | Load Regulation ±0.1% |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 246,06400 € | 1.230,32 € |
| Unit Price without VAT: | 246,06400 € |
|---|---|
| Unit Price with VAT: | 292,81616 € |

