
P35-75S-04 | |
|---|---|
DigiKey Part Number | P35-75S-04-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P35-75S-04 |
Description | AC/DC CONVERTER 75V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 75V 200mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 2.01" H (88.9mm x 63.5mm x 51.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.1% |
Voltage - Output 1 75V | Load Regulation 0.2% |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 232,97400 € | 1.164,87 € |
| Unit Price without VAT: | 232,97400 € |
|---|---|
| Unit Price with VAT: | 277,23906 € |

