Enclosed AC DC Converters 2 Output 5V 300mA, 300mA 115 ~ 220 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 5V 300mA, 300mA 115 ~ 220 VAC Input
P35-5AX
Daburn/Polytron Devices Power Supplies

P35-5AX

DigiKey Part Number
P35-5AX-ND
Manufacturer
Polytron
Manufacturer Product Number
P35-5AX
Description
AC/DC CONVERTER +/-5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 300mA, 300mA 115 ~ 220 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Polytron
Features
SCP
Series
Operating Temperature
-25°C ~ 71°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
7-DIP Module
Type
Enclosed
Size / Dimension
3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm)
Number of Outputs
2
Approval Agency
CE, cURus, UL
Voltage - Input
115 ~ 220 VAC
Line Regulation
0.02%
Voltage - Output 1
5V
Load Regulation
0.05%
Current - Output (Max)
300mA, 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1228,42000 €228,42 €
5219,29200 €1.096,46 €
10215,47200 €2.154,72 €
25210,52800 €5.263,20 €
Manufacturers Standard Package
Unit Price without VAT:228,42000 €
Unit Price with VAT:271,81980 €