
P35-5-FST | |
|---|---|
DigiKey Part Number | P35-5-FST-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P35-5-FST |
Description | AC/DC CONVERTER 5V -5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output 1 300 mA |
Series | Current - Output 2 300 mA |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 4.10" L x 2.50" W x 1.56" H (104.1mm x 63.5mm x 39.6mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 186,28200 € | 931,41 € |
| Unit Price without VAT: | 186,28200 € |
|---|---|
| Unit Price with VAT: | 221,67558 € |

