
P35-5-FST/MHIA | |
|---|---|
DigiKey Part Number | P35-5-FST/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P35-5-FST/MHIA |
Description | AC/DC CONVERTER 5V -5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 105 ~ 125 VAC Input |
Category | Current - Output 1 300 mA |
Mfr | Current - Output 2 300 mA |
Series | Applications Medical |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 4.10" L x 2.50" W x 1.56" H (104.1mm x 63.5mm x 39.6mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 261,22400 € | 1.306,12 € |
| Unit Price without VAT: | 261,22400 € |
|---|---|
| Unit Price with VAT: | 310,85656 € |

