
P35-250S-FST | |
|---|---|
DigiKey Part Number | P35-250S-FST-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P35-250S-FST |
Description | AC/DC CONVERTER 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 250V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 250V |
Mfr | Current - Output 1 60 mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.10" L x 2.50" W x 2.00" H (104.1mm x 63.5mm x 50.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 237,77800 € | 1.188,89 € |
| Unit Price without VAT: | 237,77800 € |
|---|---|
| Unit Price with VAT: | 282,95582 € |

