


P35-24S | |
|---|---|
DigiKey Part Number | W239-ND |
Manufacturer | |
Manufacturer Product Number | P35-24S |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 300mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Daburn Electronics | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.1% |
Voltage - Output 1 24V | Load Regulation 0.1% |
Current - Output (Max) 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,02000 € | 186,02 € |
| 5 | 178,58200 € | 892,91 € |
| 10 | 175,47400 € | 1.754,74 € |
| 25 | 171,44560 € | 4.286,14 € |
| 50 | 168,46100 € | 8.423,05 € |
| Unit Price without VAT: | 186,02000 € |
|---|---|
| Unit Price with VAT: | 221,36380 € |

