
P35-200SW | |
|---|---|
DigiKey Part Number | P35-200SW-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P35-200SW |
Description | AC/DC CONVERTER 200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 200V 75mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 2.01" H (88.9mm x 63.5mm x 51.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.1% |
Voltage - Output 1 200V | Load Regulation 0.2% |
Current - Output (Max) 75mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 255,22400 € | 1.276,12 € |
| Unit Price without VAT: | 255,22400 € |
|---|---|
| Unit Price with VAT: | 303,71656 € |

