
P35-1AX | |
|---|---|
DigiKey Part Number | P35-1AX-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P35-1AX |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 350mA, 350mA 115 ~ 220 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) |
Number of Outputs 2 | Approval Agency CE, cURus, UL |
Voltage - Input 115 ~ 220 VAC | Line Regulation 0.02% |
Voltage - Output 1 15V | Load Regulation 0.05% |
Current - Output (Max) 350mA, 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 214,99000 € | 1.074,95 € |
| Unit Price without VAT: | 214,99000 € |
|---|---|
| Unit Price with VAT: | 255,83810 € |

