
P35-180S-FST/MHIA | |
|---|---|
DigiKey Part Number | P35-180S-FST/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P35-180S-FST/MHIA |
Description | AC-DC POWER MODULE 180VDC OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 105 ~ 125 VAC Input |
Category | Current - Output 1 80 mA |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.10" L x 2.50" W x 2.00" H (104.1mm x 63.5mm x 50.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 105 ~ 125 VAC | Base Product Number |
Voltage - Output 1 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 238,88600 € | 1.194,43 € |
| Unit Price without VAT: | 238,88600 € |
|---|---|
| Unit Price with VAT: | 284,27434 € |

