
P35-150ST/MHIA | |
|---|---|
DigiKey Part Number | W281-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P35-150ST/MHIA |
Description | AC/DC CONVERTER 150V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 150V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 100 mA |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.10" L x 2.50" W x 2.00" H (104.1mm x 63.5mm x 50.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 105 ~ 125 VAC | Base Product Number |
Voltage - Output 1 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,09000 € | 239,09 € |
| 5 | 229,54200 € | 1.147,71 € |
| 10 | 225,54600 € | 2.255,46 € |
| 25 | 220,36960 € | 5.509,24 € |
| Unit Price without VAT: | 239,09000 € |
|---|---|
| Unit Price with VAT: | 284,51710 € |

