Daburn/Polytron Devices Power Supplies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P35-1-FST

DigiKey Part Number
P35-1-FST-ND
Manufacturer
Polytron
Manufacturer Product Number
P35-1-FST
Description
AC/DC CONVERTER 15V -15V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-15V
Mfr
Current - Output 1
350 mA
Series
Current - Output 2
350 mA
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
2
Size / Dimension
4.10" L x 2.50" W x 1.56" H (104.1mm x 63.5mm x 39.6mm)
Voltage - Input
105 ~ 125 VAC
Approval Agency
CE, cURus, UL
Voltage - Output 1
15V
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
5259,15200 €1.295,76 €
Unit Price without VAT:259,15200 €
Unit Price with VAT:308,39088 €