
P34W | |
|---|---|
DigiKey Part Number | P34W-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34W |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 200mA, 200mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) |
Number of Outputs 2 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.2% |
Voltage - Output 1 15V | Load Regulation 0.2% |
Current - Output (Max) 200mA, 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 244,07400 € | 1.220,37 € |
| Unit Price without VAT: | 244,07400 € |
|---|---|
| Unit Price with VAT: | 290,44806 € |

