
P34-75SW | |
|---|---|
DigiKey Part Number | P34-75SW-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34-75SW |
Description | AC/DC CONVERTER 75V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 75V 150mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.05% |
Voltage - Output 1 75V | Load Regulation 0.2% |
Current - Output (Max) 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 248,03200 € | 1.240,16 € |
| Unit Price without VAT: | 248,03200 € |
|---|---|
| Unit Price with VAT: | 295,15808 € |

