
P34-75SQ/MHIA | |
|---|---|
DigiKey Part Number | P34-75SQ/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34-75SQ/MHIA |
Description | AC/DC CONVERTER 75V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 75V 150mA 100 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Manufacturer Polytron | Operating Temperature -25°C ~ 71°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 7-DIP Module, 5 Leads |
Part Status Active | Size / Dimension 3.50" L x 2.50" W x 1.56" H (88.9mm x 63.5mm x 39.6mm) |
Type Enclosed | Approval Agency CE, cURus |
Number of Outputs 1 | Line Regulation ±0.05% |
Voltage - Input 100 ~ 125 VAC | Load Regulation ±0.2% |
Voltage - Output 1 75V | Base Product Number |
Current - Output (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 283,65400 € | 1.418,27 € |
| Unit Price without VAT: | 283,65400 € |
|---|---|
| Unit Price with VAT: | 337,54826 € |

