
P34-5SMQX/MHIA | |
|---|---|
DigiKey Part Number | P34-5SMQX/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34-5SMQX/MHIA |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 200mA 100 ~ 220 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Polytron | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 220 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Applications | Medical | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.01" L x 2.01" W x 0.87" H (51.0mm x 51.0mm x 22.2mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.2% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 198,70600 € | 993,53 € |
| Unit Price without VAT: | 198,70600 € |
|---|---|
| Unit Price with VAT: | 236,46014 € |

