
P34-250ST | |
|---|---|
DigiKey Part Number | P34-250ST-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34-250ST |
Description | AC/DC CONVERTER 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 250V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 250V |
Mfr | Current - Output 1 40 mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 71°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.10" L x 2.50" W x 1.56" H (104.1mm x 63.5mm x 39.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 236,99000 € | 1.184,95 € |
| Unit Price without VAT: | 236,99000 € |
|---|---|
| Unit Price with VAT: | 282,01810 € |

