


P34-24/22 | |
|---|---|
DigiKey Part Number | W234-ND |
Manufacturer | |
Manufacturer Product Number | P34-24/22 |
Description | AC/DC CONVERTER 24V 9.6W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 200mA, 200mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 9.6 W |
Manufacturer Daburn Electronics | Applications ITE (Commercial) |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.62" H (88.9mm x 63.5mm x 41.1mm) |
Number of Outputs 2 | Approval Agency CE, CSA, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.1% |
Voltage - Output 1 24V | Load Regulation 0.2% |
Current - Output (Max) 200mA, 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,67000 € | 196,67 € |
| 5 | 188,81200 € | 944,06 € |
| 10 | 185,52400 € | 1.855,24 € |
| 25 | 181,26520 € | 4.531,63 € |
| Unit Price without VAT: | 196,67000 € |
|---|---|
| Unit Price with VAT: | 234,03730 € |

