
P34-1AX/MHIA | |
|---|---|
DigiKey Part Number | P34-1AX/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34-1AX/MHIA |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 200mA, 200mA 115 ~ 220 VAC Input |
Category | Applications Medical |
Manufacturer Polytron | Operating Temperature -25°C ~ 71°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 7-DIP Module, 5 Leads |
Part Status Active | Size / Dimension 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) |
Type Enclosed | Approval Agency CE, cURus |
Number of Outputs 2 | Line Regulation ±0.02% |
Voltage - Input 115 ~ 220 VAC | Load Regulation ±0.05% |
Voltage - Output 1 15V | Base Product Number |
Current - Output (Max) 200mA, 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 281,40200 € | 1.407,01 € |
| Unit Price without VAT: | 281,40200 € |
|---|---|
| Unit Price with VAT: | 334,86838 € |

