
P34-150AX/MHIA | |
|---|---|
DigiKey Part Number | P34-150AX/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34-150AX/MHIA |
Description | AC/DC CONVERTER 150V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 150V 70mA 115 ~ 220 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Input 115 ~ 220 VAC |
Manufacturer Polytron | Voltage - Output 1 150V |
Series | Current - Output (Max) 70mA |
Packaging Bulk | Applications Medical |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Enclosed | Approval Agency CE, cURus |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 257,82600 € | 1.289,13 € |
| Unit Price without VAT: | 257,82600 € |
|---|---|
| Unit Price with VAT: | 306,81294 € |

