
P34-150-FST | |
|---|---|
DigiKey Part Number | P34-150-FST-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34-150-FST |
Description | AC-DC POWER MODULE 150VDC OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | - | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 217,69800 € | 1.088,49 € |
| Unit Price without VAT: | 217,69800 € |
|---|---|
| Unit Price with VAT: | 259,06062 € |

