
P34-150/22 | |
|---|---|
DigiKey Part Number | P34-150/22-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34-150/22 |
Description | AC/DC CONVERTER 150V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Polytron | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | - | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Approval Agency | - | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 213,23400 € | 1.066,17 € |
| Unit Price without VAT: | 213,23400 € |
|---|---|
| Unit Price with VAT: | 253,74846 € |

