
P34-12-FST | |
|---|---|
DigiKey Part Number | P34-12-FST-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P34-12-FST |
Description | AC/DC CONVERTER 12V -12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output 1 200 mA |
Series | Current - Output 2 200 mA |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 4.10" L x 2.50" W x 1.25" H (104.1mm x 63.5mm x 31.8mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 210,58400 € | 1.052,92 € |
| Unit Price without VAT: | 210,58400 € |
|---|---|
| Unit Price with VAT: | 250,59496 € |

