


P33-24T | |
|---|---|
DigiKey Part Number | W255-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P33-24T |
Description | AC/DC CONVERTER 24V -24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V -24V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -24V |
Mfr | Current - Output 1 100 mA |
Series | Current - Output 2 100 mA |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 4.10" L x 2.50" W x 1.25" H (104.1mm x 63.5mm x 31.8mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,06000 € | 203,06 € |
| 5 | 194,94000 € | 974,70 € |
| 10 | 191,54500 € | 1.915,45 € |
| 25 | 187,14960 € | 4.678,74 € |
| Unit Price without VAT: | 203,06000 € |
|---|---|
| Unit Price with VAT: | 241,64140 € |

