Daburn/Polytron Devices Power Supplies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P33-24-04

DigiKey Part Number
P33-24-04-ND
Manufacturer
Polytron
Manufacturer Product Number
P33-24-04
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V 100mA, 100mA 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Polytron
Features
SCP
Series
Operating Temperature
-25°C ~ 71°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
7-DIP Module, 5 Leads
Type
Enclosed
Size / Dimension
3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm)
Number of Outputs
2
Approval Agency
CE, cURus, UL
Voltage - Input
105 ~ 125 VAC
Line Regulation
0.1%
Voltage - Output 1
24V
Load Regulation
0.2%
Current - Output (Max)
100mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5181,85400 €909,27 €
Unit Price without VAT:181,85400 €
Unit Price with VAT:216,40626 €