
P33-18-04 | |
|---|---|
DigiKey Part Number | P33-18-04-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P33-18-04 |
Description | AC/DC CONVERTER 18V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 18V 100mA, 100mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) |
Number of Outputs 2 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.1% |
Voltage - Output 1 18V | Load Regulation 0.1% |
Current - Output (Max) 100mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 199,54800 € | 997,74 € |
| Unit Price without VAT: | 199,54800 € |
|---|---|
| Unit Price with VAT: | 237,46212 € |

