
P33-15SMAX/MHIA | |
|---|---|
DigiKey Part Number | P33-15SMAX/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P33-15SMAX/MHIA |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80mA 115 ~ 220 VAC Input |
Category | Applications Medical |
Manufacturer Polytron | Operating Temperature -25°C ~ 71°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 4-DIP Module |
Part Status Active | Size / Dimension 2.25" L x 1.75" W x 1.00" H (57.2mm x 44.5mm x 25.4mm) |
Type Enclosed | Approval Agency CE, cURus |
Number of Outputs 1 | Line Regulation ±0.1% |
Voltage - Input 115 ~ 220 VAC | Load Regulation ±0.1% |
Voltage - Output 1 15V | Base Product Number |
Current - Output (Max) 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 217,68800 € | 1.088,44 € |
| Unit Price without VAT: | 217,68800 € |
|---|---|
| Unit Price with VAT: | 259,04872 € |

