
P33-15SM | |
|---|---|
DigiKey Part Number | P33-15SM-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P33-15SM |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 2.25" L x 1.75" W x 1.00" H (57.2mm x 44.5mm x 25.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 105 ~ 125 VAC | Line Regulation 0.1% |
Voltage - Output 1 15V | Load Regulation 0.1% |
Current - Output (Max) 80mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 163,60600 € | 818,03 € |
| Unit Price without VAT: | 163,60600 € |
|---|---|
| Unit Price with VAT: | 194,69114 € |

