
P33-15S/MHIA | |
|---|---|
DigiKey Part Number | P33-15S/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P33-15S/MHIA |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80mA 105 ~ 125 VAC Input |
Category | Current - Output (Max) 80mA |
Manufacturer Polytron | Applications Medical |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 0.87" H (88.9mm x 63.5mm x 22.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 105 ~ 125 VAC | Base Product Number |
Voltage - Output 1 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 190,00200 € | 950,01 € |
| Unit Price without VAT: | 190,00200 € |
|---|---|
| Unit Price with VAT: | 226,10238 € |

