Image for P33-12XT/MHIA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P33-12XT/MHIA

DigiKey Part Number
W292-ND
Manufacturer
Polytron
Manufacturer Product Number
P33-12XT/MHIA
Description
AC/DC CONVERTER 12V -12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V -12V 105 ~ 220 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
105 ~ 220 VAC
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
100 mA
Current - Output 2
100 mA
Power (Watts)
-
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
-
Operating Temperature
-25°C ~ 71°C
Features
-
Mounting Type
Chassis Mount
Size / Dimension
4.10" L x 2.50" W x 0.88" H (104.1mm x 63.5mm x 22.2mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,94000 €160,94 €
5154,50600 €772,53 €
10151,81500 €1.518,15 €
Manufacturers Standard Package
Unit Price without VAT:160,94000 €
Unit Price with VAT:191,51860 €