Enclosed AC DC Converters 2 Output 12V -12V 105 ~ 125 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 12V -12V 105 ~ 125 VAC Input
Daburn/Polytron Devices Power Supplies

P33-12T

DigiKey Part Number
W253-ND
Manufacturer
Polytron
Manufacturer Product Number
P33-12T
Description
AC/DC CONVERTER 12V -12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V -12V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-12V
Mfr
Current - Output 1
100 mA
Series
Current - Output 2
100 mA
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
2
Size / Dimension
4.10" L x 2.50" W x 0.88" H (104.1mm x 63.5mm x 22.2mm)
Voltage - Input
105 ~ 125 VAC
Approval Agency
CE, cURus
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1196,67000 €196,67 €
5188,81200 €944,06 €
10185,52400 €1.855,24 €
25181,26520 €4.531,63 €
Manufacturers Standard Package
Unit Price without VAT:196,67000 €
Unit Price with VAT:234,03730 €